
Surface mount aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rated voltage. Features 20% tolerance, 750mA ripple current, and a maximum operating temperature of 105°C. This cylindrical component has a 12.5mm diameter and 16mm height, packaged in tape and reel for automated assembly. Designed for automotive applications, it offers a lifespan of 2000 hours and operates from -40°C to 105°C.
United Chemi-Con EMVE100ARA222MKG5S technical specifications.
| Body Diameter | 12.5mm |
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750mA |
| Ripple Current (AC) | 750mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE100ARA222MKG5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
