
Radial aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage. Features 20% tolerance, 380mA ripple current at 120Hz, and 300µA leakage current. Operating temperature range from -40°C to 105°C. Cylindrical construction with tin plated leads, 4.2mm lead pitch, and a 12.5mm body diameter. Surface mount termination in tape and reel packaging.
United Chemi-Con EMVE101ARA101MKE0S technical specifications.
| Body Diameter | 12.5mm |
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Lead/Base Style | Straight |
| Leakage Current | 300uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 2.9g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE101ARA101MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
