
Radial polarized aluminum electrolytic capacitor with 10µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Cylindrical construction with 4mm diameter, 5.2mm height, and 1mm lead pitch. SMD/SMT termination, 0.8mm lead diameter, and 3µA leakage current. Supplied on tape and reel with 2000 units per package.
United Chemi-Con EMVE160ADA100MD55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160ADA100MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
