100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 6.3mm diameter, 5.2mm height, and 1.9mm lead pitch. Dissipation factor is 0.26%, leakage current is 3µA, and ripple current is 69mA. Operating temperature range is -40°C to 105°C, with a 1000-hour life rating. Surface mount termination, packaged in tape and reel.
United Chemi-Con EMVE160ADA101MF55G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 69mA |
| Ripple Current (AC) | 69mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160ADA101MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.