Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features 20% tolerance, 3µA leakage current, and 30mA ripple current. Operates from -40°C to 105°C with a 1000-hour life rating. Cylindrical construction in a 5x5.2mm SMD package with 1.4mm lead pitch. RoHS compliant.
United Chemi-Con EMVE160ADA220ME55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160ADA220ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
