
Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a 290mA ripple current capability and a 2000-hour life at 105°C maximum operating temperature. Surface mountable in an 8mm diameter by 10mm height cylindrical package with SMD/SMT terminations. Designed for automotive applications, this lead-free component is RoHS compliant and supplied on tape and reel.
United Chemi-Con EMVE160ADA331MHA0G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160ADA331MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.