
Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This surface mount component has a cylindrical construction with an 8mm diameter and 10mm height, designed for automotive applications. It offers a ripple current of 320mA, a leakage current of 3µA, and a rated life of 2000 hours at 105°C. The capacitor is RoHS compliant and supplied in tape and reel packaging.
United Chemi-Con EMVE160ADA471MHA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| Ripple Current (AC) | 320mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160ADA471MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
