
United Chemi-Con EMVE160ARA102MKE0S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 13.5mm |
| Height - Seated (Max) | 0.532inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160ARA102MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.