
United Chemi-Con EMVE160GDA222MLH0S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE160GDA222MLH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
