Surface mount aluminum electrolytic capacitor with 10µF capacitance and 25V DC voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 27mA ripple current. Cylindrical construction with dimensions of 5mm diameter and 5.2mm height. Designed for general purpose applications and supplied in tape and reel packaging.
United Chemi-Con EMVE250ADA100ME55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE250ADA100ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.