100µF, 25V aluminum electrolytic capacitor with 20% tolerance. This surface-mount component features a cylindrical construction and a radial package, measuring 7.7mm in length. It operates across a temperature range of -40°C to 105°C, with a maximum ripple current of 100mA and a dissipation factor of 0.18%. The capacitor is lead-free, RoHS compliant, and supplied in tape and reel packaging.
United Chemi-Con EMVE250ADA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE250ADA101MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.