
Aluminum electrolytic capacitor, 220µF capacitance, 25V voltage rating, and 20% tolerance. Features a 320mA ripple current, 3µA leakage current, and a 2000-hour lifespan at 105°C. Surface mountable with an 8mm diameter and 10mm height, this cylindrical component utilizes aluminum dielectric and is supplied on tape and reel.
United Chemi-Con EMVE250ADA221MHA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE250ADA221MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
