Aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter and 5.2mm height, with a 1.9mm lead pitch for surface mount applications. Offers a 1000-hour life at 105°C maximum operating temperature and 50mA ripple current. Includes a leakage current of 3µA and operates from -40°C to 105°C.
United Chemi-Con EMVE250ADA330MF55G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE250ADA330MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.