
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Ripple current is 44mA, with leakage current at 3µA. Dimensions are 6.3mm diameter and 5.2mm height, with a 1.9mm lead pitch. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVE350ADA220MF55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE350ADA220MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.