
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 35V voltage rating. Features 20% tolerance, 16mA ripple current, and a 1000-hour life at 105°C. Cylindrical construction with dimensions of 4mm diameter and 5.2mm height, suitable for automotive applications. Operates from -40°C to 105°C with low leakage current.
United Chemi-Con EMVE350ADA4R7MD55G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE350ADA4R7MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.