United Chemi-Con EMVE350ATR682MMN0 technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con EMVE350ATR682MMN0 to view detailed technical specifications.
No datasheet is available for this part.