Radial aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000 hours of life. This cylindrical component has a 6.3mm diameter, 5.2mm height, and 1.9mm lead pitch, designed for surface mount applications with SMD/SMT termination. RoHS compliant with a leakage current of 3µA and ripple current of 32mA.
United Chemi-Con EMVE500ADA100MF55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 32mA |
| Ripple Current (AC) | 32mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADA100MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.