Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features 1000 hours life at 105°C, 8mA ripple current, and 3µA leakage current. Surface mount radial construction with 4mm diameter, 5.2mm height, and 1mm lead pitch. RoHS compliant and lead-free.
United Chemi-Con EMVE500ADA1R0MD55G technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADA1R0MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.