Aluminum electrolytic capacitor, 220µF capacitance, 50V voltage rating. Features 20% tolerance, 375mA ripple current, and a 2000-hour lifespan at 105°C. This cylindrical, surface-mount component has a 10mm diameter and 10mm height, with a 4.5mm lead pitch. Operates from -40°C to 105°C and is RoHS compliant.
United Chemi-Con EMVE500ADA221MJA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 375mA |
| Ripple Current (AC) | 375mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADA221MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.