Polarized aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 80mA ripple current. Constructed with an aluminum dielectric in a cylindrical radial package suitable for surface mount applications. Dimensions include a 6.3mm diameter, 7.7mm height, 6.6mm width, and 1.9mm lead pitch. This RoHS compliant component offers a leakage current of 3µA and a life of 1000 hours.
United Chemi-Con EMVE500ADA470MF80G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 0.3inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADA470MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
