Surface mount aluminum electrolytic capacitor with 470nF capacitance and 50V DC voltage rating. Features 20% tolerance, 5mA ripple current, and a maximum operating temperature of 105°C. Cylindrical construction with 4mm diameter and 5.2mm height, packaged in tape and reel for automated assembly. Lead-free and RoHS compliant for modern electronic designs.
United Chemi-Con EMVE500ADAR47MD55G technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5mA |
| Ripple Current (AC) | 5mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE500ADAR47MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.