
Radial aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 10mm body diameter and 10mm height. Operates across a temperature range of -40°C to 105°C with a ripple current of 310mA. Supplied on tape and reel for surface mount applications.
United Chemi-Con EMVE630ADA101MJA0G technical specifications.
| Body Diameter | 10mm |
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 310mA |
| Ripple Current (AC) | 310mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE630ADA101MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
