
Surface mount aluminum electrolytic capacitor with 1µF capacitance and 63V DC rated voltage. Features 20% tolerance, 8mA ripple current, and a maximum operating temperature of 105°C. Cylindrical construction with a 4mm body diameter and 5.2mm height, presented in a tape and reel package. RoHS compliant and lead-free.
United Chemi-Con EMVE630ADA1R0MD55G technical specifications.
| Body Diameter | 4mm |
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8mA |
| Ripple Current (AC) | 8mA |
| RoHS Compliant | Yes |
| Series | MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE630ADA1R0MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.