
Aluminum electrolytic capacitor with 3.3µF capacitance and 63V DC rated voltage. Features 20% tolerance, 17mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 5mm diameter and 5.2mm height, packaged in tape and reel.
United Chemi-Con EMVE630ADA3R3ME55G technical specifications.
| Body Diameter | 5mm |
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE630ADA3R3ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.