
Aluminum electrolytic capacitor with 4.7µF capacitance and 63V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 22mA ripple current. Surface mountable with SMD/SMT termination, housed in a cylindrical 6.3mm diameter by 5.2mm height package. Designed for automotive applications and supplied on tape and reel.
United Chemi-Con EMVE630ADA4R7MF55G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE630ADA4R7MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
