Aluminum electrolytic capacitor with 33µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 34mA ripple current. Surface mount radial package with cylindrical construction, measuring 5mm diameter and 5.2mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
United Chemi-Con EMVE6R3ADA330ME55G technical specifications.
| Body Diameter | 5mm |
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 34mA |
| Ripple Current (AC) | 34mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE6R3ADA330ME55G to view detailed technical specifications.
No datasheet is available for this part.