
330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with a body diameter of 8mm and height of 10mm. Designed for surface mount applications with SMD/SMT termination, packaged in tape and reel. Offers a ripple current of 290mA, operating temperature range of -40°C to 105°C, and a lifespan of 2000 hours.
United Chemi-Con EMVE6R3ADA331MHA0G technical specifications.
| Body Diameter | 8mm |
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| Ripple Current (AC) | 290mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE6R3ADA331MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
