Aluminum electrolytic capacitor, 2200µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features a 680mA ripple current capability and operates across a -40°C to 105°C temperature range. Cylindrical construction with a 12.5mm diameter and 13.5mm height, designed for surface mount applications. Packaged in tape and reel, this RoHS compliant component offers 2000 hours of operational life.
United Chemi-Con EMVE6R3ARA222MKE0S technical specifications.
| Body Height | 13.5mm |
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 680mA |
| Ripple Current (AC) | 680mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVE6R3ARA222MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.