United Chemi-Con EMVH100GDA221MHA0G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MVH |
| Height | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH100GDA221MHA0G to view detailed technical specifications.
No datasheet is available for this part.