The United Chemi-Con EMVH160ADA221MHA0G is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The capacitor is designed for surface mount applications and has a height of 10mm and a length of 9mm. It is part of the MVH series and is suitable for use in a variety of electronic circuits.
United Chemi-Con EMVH160ADA221MHA0G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MVH |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH160ADA221MHA0G to view detailed technical specifications.
No datasheet is available for this part.