Radial aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating, and 20% tolerance. Features a cylindrical construction with a diameter of 8mm and height of 10mm, designed for surface mount applications. Offers a low dissipation factor of 0.16% and an ESR of 400mΩ, with a ripple current of 220mA. Operates across a wide temperature range from -40°C to 125°C and is RoHS compliant.
United Chemi-Con EMVH250ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH250ADA101MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.