Surface mount aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features 20% tolerance, 140mΩ ESR at 100MHz, and 750mA ripple current. Operates from -40°C to 125°C with a 5000-hour lifespan. Cylindrical construction with tin contact plating, packaged in tape and reel.
United Chemi-Con EMVH250ARA471MKE0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH250ARA471MKE0S to view detailed technical specifications.
No datasheet is available for this part.