
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 35V DC rating. Features 20% tolerance, 300mΩ ESR, and 296mA ripple current. Operates from -40°C to 125°C with a 2000-hour life expectancy. Cylindrical construction with 10mm diameter and 10mm height, packaged in tape and reel.
United Chemi-Con EMVH350ADA101MJA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 296mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH350ADA101MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
