
Surface mount aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a low 2 Ohm ESR and 60mA ripple current capability. Operates across a wide temperature range from -40°C to 125°C with a 1000-hour life expectancy. Cylindrical construction with SMD/SMT termination, packaged in tape and reel.
United Chemi-Con EMVH630ADA100MF80G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH630ADA100MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.