United Chemi-Con EMVH630ADA471MLN0S technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.11Ohm |
| Ripple Current | 1100mA |
| Leakage Current | 888.3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | Alchip™ |
| Special Features | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVH630ADA471MLN0S to view detailed technical specifications.
No datasheet is available for this part.