Cap Aluminum Lytic 10uF 16V 20% (4 X 5.7mm) SMD 16mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MVJ |
| Height | 5.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |