
The EMVK100ADA221MHA0G is a 220uF radial aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a cylindrical shape and features a lead-free construction. It is suitable for surface mount applications and is packaged in tape and reel format.
United Chemi-Con EMVK100ADA221MHA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVK |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVK100ADA221MHA0G to view detailed technical specifications.
No datasheet is available for this part.