33µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.2mm height, and 5.3mm width cylindrical construction for surface mount applications. Offers 1.8Ω ESR and impedance, with a ripple current rating of 95mA. Operates across a -55°C to 105°C temperature range and is RoHS compliant.
United Chemi-Con EMVY100ADA330ME55G technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1.8R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY100ADA330ME55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.