Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 60mΩ ESR and 950mA ripple current. Designed for surface mount applications with a 12.5mm diameter and 16mm height. Operates from -55°C to 105°C, offering 5000 hours of reliability.
United Chemi-Con EMVY100ARA222MKG5S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY100ARA222MKG5S to view detailed technical specifications.
No datasheet is available for this part.