United Chemi-Con EMVY101ADA221MLN0S technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 21.5 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Case Code | LN0 |
| Size (mm) | 16 X 21.5 |
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 900mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Maximum Impedance | 0.16@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVY101ADA221MLN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.