
Surface mount aluminum electrolytic capacitor with 68µF capacitance and 100V DC rating. Features 20% tolerance, 330mΩ ESR at 100MHz, and 450mA ripple current. Operates from -40°C to 105°C with a 5000-hour lifespan. Cylindrical construction with tin plated contacts, measuring 12.5mm diameter and 13.5mm height. Packaged in tape and reel.
United Chemi-Con EMVY101ARA680MKE0S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.532inch |
| Impedance | 330mR |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY101ARA680MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.