
100µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 16.5mm height, and surface mount termination. Offers 240mΩ ESR and 650mA ripple current capability. Designed for general purpose applications with a maximum operating temperature of 105°C and a lifespan of 5000 hours. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVY101GDA101MLH0S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 240mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY101GDA101MLH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.