United Chemi-Con EMVY101GDA221MMH0S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 0.65inch |
| Impedance | 240mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY101GDA221MMH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.