
Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, 20% tolerance. Features 160mΩ ESR and 160mΩ impedance. Rated for 950mA ripple current, operating temperature range of -40°C to 105°C. Cylindrical construction with SMD/SMT termination, 18mm diameter, 21.5mm height, and 16.5mm length. Packaged in tape and reel.
United Chemi-Con EMVY101GDA331MMN0S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Features | General Purpose |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY101GDA331MMN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.