
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 16V DC voltage rating. Features 20% tolerance, 60mA ripple current, and low ESR of 3Ω. Operating temperature range from -55°C to 105°C. Cylindrical construction with dimensions of 4mm diameter and 5.2mm height. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVY160ADA100MD55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 5.2mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY160ADA100MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.