
Surface mount aluminum electrolytic capacitor with 680µF capacitance and 16V DC rating. Features 20% tolerance, 150mΩ ESR, and 670mA ripple current. Operates from -55°C to 105°C in a 10x10mm cylindrical package. Supplied on tape and reel.
United Chemi-Con EMVY160ADA681MJA0G technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY160ADA681MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
