
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 25V DC voltage rating. Features 20% tolerance, 140mA ripple current, and 1Ω ESR. Operates from -55°C to 105°C, with a lifespan of 1000 hours at rated conditions. Dimensions are 6.3mm diameter and 5.2mm height, packaged in tape and reel.
United Chemi-Con EMVY250ADA220MF55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY250ADA220MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
