
Surface mount aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, with 20% tolerance. Features a 105°C maximum operating temperature and a minimum operating temperature of -55°C. Offers 140mA ripple current and 1Ω ESR. Cylindrical construction with dimensions of 6.3mm diameter and 5.2mm height, packaged in tape and reel.
United Chemi-Con EMVY250ADA470MF55G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY250ADA470MF55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.