Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R
United Chemi-Con EMVY250GDA220MF55G technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 140mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVY250GDA220MF55G to view detailed technical specifications.
No datasheet is available for this part.