100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with an 8mm diameter and 10mm height, suitable for surface mount applications. Offers a low ESR of 300mΩ, a ripple current of 450mA, and operates across a wide temperature range from -55°C to 105°C. This RoHS compliant component is supplied in tape and reel packaging.
United Chemi-Con EMVY350ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY350ADA101MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
